TE Connectivity 747580-4 technical specifications.
| Features | Shielded |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | -10.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747580-4 to view detailed technical specifications.
No datasheet is available for this part.