25-position, 2-row D-Subminiature connector with male, round signal contacts featuring gold plating over brass for enhanced conductivity. This right-angle, through-hole mounted component offers a 2.77mm pitch and a 6A current rating, with a voltage rating of 125V. Constructed with a steel shell and black housing, it operates within a temperature range of -55°C to 105°C and includes mating connector lock functionality.
TE Connectivity 747829-4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747829-4 to view detailed technical specifications.
No datasheet is available for this part.