
9-position, 2-row D-subminiature plug connector with male gender and solder cup termination. Features bronze contacts with gold plating for signal applications, a steel shell, and a black housing. Rated for 250V and 3A, operating between -55°C and 105°C. Includes mating connector lock and is designed for free-hanging mounting.
TE Connectivity 747904-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747904-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
