
9-position female D-Subminiature connector with straight orientation and solder cup termination. Features a 2.77mm pitch, two rows, and a steel shell with tin plating. Bronze contacts with gold plating ensure reliable signal transmission, rated for 250V. Dielectric is PBT, with a UL94 V-0 flammability rating. Operates between -55°C and 105°C, with mating connector lock and free hanging/panel mount options.
TE Connectivity 747905-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747905-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.