
15-position D-Subminiature receptacle connector with straight, through-hole mounting and solder cup termination. Features bronze contacts with gold plating for signal transmission, a 3A current rating, and a 250V voltage rating. Constructed with a steel shell and black housing, this connector operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Designed for free-hanging applications, it includes mating connector lock functionality and is RoHS compliant.
TE Connectivity 747909-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747909-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.