
25-position, 2-row D-Subminiature plug connector with straight orientation and solder cup termination. Features male signal contacts made of brass with gold plating, housed in a black steel shell. Rated for 250V and 20AWG wire gauge, with a mating connector lock and a pitch of 2.77mm. Operating temperature range from -55°C to 105°C.
TE Connectivity 747912-4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Zinc |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747912-4 to view detailed technical specifications.
No datasheet is available for this part.