25-position, 2-row male D-Subminiature connector with straight, through-hole mounting and a 2.77mm pitch. Features brass signal contacts with gold plating, a 3A current rating, and 250V voltage rating. Steel shell with tin plating and a black color, offering a mating connector lock and UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range and is RoHS and ELV compliant.
TE Connectivity 747912-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747912-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.