
37-position, 2-row D-Sub standard connector receptacle with straight orientation. Features a shielded steel shell and zinc alloy signal contacts plated with tin. The black nylon dielectric and plastic housing offer a wide operating temperature range of -55°C to 105°C and a maximum voltage rating of 250V AC. This free-hanging connector includes a mating connector lock and a UL94 V-0 flammability rating.
TE Connectivity 747958-1 technical specifications.
| Color | Black |
| Contact Material | ZINC ALLOY |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 68.19mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Width | 37.3mm |
| Wire/Cable Diameter | -14.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747958-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.