
9-position, 2-row female D-Subminiature receptacle with straight orientation. Features a shielded, black metal package with a steel shell and gold-plated bronze signal contacts. Rated for 3A current and 250V voltage, with a solder termination. Operates between -55°C and 105°C, and includes mating connector lock.
TE Connectivity 748047-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 33.78mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 33.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | E |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -9.53mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.