
25-position, 2-row female D-Subminiature receptacle with solder termination. Features gold-plated bronze signal contacts and a steel shell with tin plating. Rated for 250V and 3A, operating between -55°C and 105°C. This shielded connector includes mating connector lock and is constructed from UL94 V-0 rated black plastic.
TE Connectivity 748051-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -11.05mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.