
TE Connectivity 748100-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.