TE Connectivity 748271-1 technical specifications.
| Body Material | Steel |
| Body Plating | Chromate |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Hardware |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.