
Male pin contact for signal and power applications, featuring a straight, cable mount orientation. Constructed from brass with gold plating, this component accepts wire gauges from 22 to 28 AWG and supports an insulation diameter of 1.02mm. Operating within a temperature range of -55°C to 105°C, it utilizes crimp termination and has a length of 15.11mm. Supplied in loose piece packaging, this unshielded contact is designed for 22AWG wire/cable diameter of 0.63mm.
TE Connectivity 748333-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 1.9mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Length | 15.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.63mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748333-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.