
High-density D-Subminiature connector, male gender, 15 positions, 15 signal contacts, straight orientation, and panel mount. Features a steel shell, nylon dielectric, and tin plating. Rated for 250V AC/DC, with a maximum current of 1.9A. Operating temperature range from -55°C to 105°C. UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 748364-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.44mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.54mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 748364-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.