TE Connectivity 748390-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 130 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748390-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.