25-position, 2-row D-Subminiature receptacle connector featuring press-fit termination and vertical PCB mounting. Contacts are copper alloy with gold plating, designed for signal applications, and offer a contact post length of 5.23mm. This shielded connector operates within a temperature range of -55°C to 105°C, has a 2.27mm pitch, and includes mating connector lock. Constructed with UL94 V-0 flammability rating and black housing.
TE Connectivity 748441-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.23mm |
| Contact Type | Signal |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.27mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748441-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.