
Standard D-Subminiature connector, male gender, featuring 15 positions and 15 signal contacts arranged in 3 rows. This straight, free-hanging plug offers a maximum operating temperature of 105°C and a minimum of -55°C, with a voltage rating of 250V AC. Constructed with a steel shell and nylon dielectric, it is shielded and terminated via crimp. The connector has a tin plating and a UL94 V-0 flammability rating.
TE Connectivity 748468-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Steel |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | -11.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748468-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.