
44-position, 3-row D-Subminiature connector housing for cable mounting. Features a straight, male orientation with a 2.28mm pitch and shielded steel shell. Rated for 250V AC, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Dielectric material is Nylon.
TE Connectivity 748470-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 39mm |
| Material | Steel |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Width | 40mm |
| Wire/Cable Diameter | -11.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.