High-density D-Subminiature connector kit featuring 78 signal contacts in a straight, male configuration. Constructed with a steel shell and contacts plated in tin, this shielded connector offers a 4-row layout and a 47.6mm length. The dielectric is nylon, and the component has a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting, this kit is packaged in bulk.
TE Connectivity 748472-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 47.6mm |
| Material | Steel |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire/Cable Diameter | -12.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748472-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.