
High-density D-Sub connector with 62 signal contacts in 3 rows, featuring a straight, male orientation for free-hanging, cable mounting. Constructed with a steel shell and black nylon dielectric, it offers tin-plated steel contacts and a maximum operating temperature of 105°C. This shielded connector supports a 250V AC rating and terminates via through-hole, with a mating connector lock for secure connection.
TE Connectivity 748476-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 72.6mm |
| Wire/Cable Diameter | -14.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.