
26-position, 3-row right-angle D-Subminiature socket connector with a 2.29mm pitch. Features tin-plated steel shell, black UL94 V-0 rated body, and gold-plated bronze signal contacts. Offers a 2A current rating and 250V AC maximum voltage rating. Designed for through-hole PCB mounting with solder termination and includes mating connector lock.
TE Connectivity 748481-6 technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Length | 39.2mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.29mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748481-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.