
9-position, 2-row female D-Sub connector for signal applications. Features a straight, free-hanging cable mount orientation with a 2.76mm pitch and tin plating. Constructed with a steel shell and thermoplastic dielectric, this shielded connector offers a maximum operating temperature of 105°C and a voltage rating of 250V AC. Includes mating connector lock and UL94 V-0 flammability rating.
TE Connectivity 748536-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | -11.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748536-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.