
High-density D-Subminiature connector, female gender, featuring 15 positions and 15 signal contacts arranged in 3 rows. This free-hanging, straight orientation connector has a steel body and shell, with steel contacts plated in copper and tin. Rated for a maximum operating voltage of 250V AC, it operates within a temperature range of -55°C to 105°C. Termination is via through-hole.
TE Connectivity 748565-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Copper, Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.