
TE Connectivity 748627-2 technical specifications.
| Body Material | Zinc |
| Depth | 7.92mm |
| ELV | Compliant |
| Finish | Polyurethane |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 748627-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.