
TE Connectivity 748637-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | No (Without) |
| Mount | Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | -14.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748637-1 to view detailed technical specifications.
No datasheet is available for this part.