
15-position, 3-row D-Subminiature receptacle with straight orientation. Features a shielded steel shell and black nylon dielectric material. Designed for free-hanging, cable mounting with a mating connector lock. Includes 15 signal contacts with tin plating.
TE Connectivity 748639-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 44.84mm |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16mm |
| Lead Free | Contains Lead |
| Length | 34.42mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire/Cable Diameter | -9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.