
62-position, 3-row female D-Sub connector with shielded steel shell and black nylon dielectric. Features tin-plated signal contacts and a UL94 V-0 flammability rating. Designed for free-hanging mounting with a mating connector lock.
TE Connectivity 748642-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Width | 72.6mm |
| Wire/Cable Diameter | -14.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.