
TE Connectivity 748676-4 technical specifications.
| Color | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Lead Free | Contains Lead |
| Length | 69.5mm |
| Material | Metal |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Wire/Cable Diameter | -11.94mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748676-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.