TE Connectivity 748677-4 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | ABS |
| Number of Positions | 37 |
| Plating | Copper, Thermoplastic |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Size | 4 |
| Shielding | Shielded |
| Wire/Cable Diameter | -11.94mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748677-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.