
TE Connectivity 748678-4 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Height | 20.32mm |
| Lead Free | Contains Lead |
| Length | 69.55mm |
| Material | ABS |
| Mount | Cable |
| Number of Positions | 37 |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shell Size | 4 |
| Shielding | Unshielded |
| Wire/Cable Diameter | -11.94mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748678-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.