
25-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold plating, a 2.77mm pitch, and a 3.18mm contact post length. Rated for 125V and operates between -55°C and 105°C. Black housing with UL94 V-0 flammability rating.
TE Connectivity 748953-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Nylon |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.