TE Connectivity 748955-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.