This 15-contact D-Subminiature connector features a right-angle mounting style and commercial reliability. It has a gold finish and a thermoplastic insulator material. The connector is rated for a signal current of 2.9A and can withstand a dielectric voltage of 1000VAC. It has a black insulator color and a mating contact row spacing of 0.112 inches.
TE Connectivity 748960-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2.9 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.112 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 748960-2 to view detailed technical specifications.
No datasheet is available for this part.