25-position, 2-row female D-Subminiature connector with right-angle, through-hole mounting for PCB integration. Features gold-plated bronze signal contacts with tin-lead plating, a 0.125-inch contact post length, and a 0.108-inch pitch. Rated for 125V, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Includes mating connector lock and PCB mount retention, with a black housing.
TE Connectivity 748981-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Depth | 18.87mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.09mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748981-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.