
Standard D-Subminiature Plug Connector, Male, 9 Positions, 9 Contacts. Features brass contacts with gold, tin, and lead plating, and a square contact shape with a 0.125-inch post length. Metal body material and shell, tin body plating, and steel shell material. Through-hole mount with vertical PCB mounting orientation and 2.36mm PCB thickness. Rated for 250V AC/DC, operating temperature range of -55°C to 105°C. Straight orientation, solder termination, and includes mating connector lock.
TE Connectivity 749014-1 technical specifications.
Download the complete datasheet for TE Connectivity 749014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
