TE Connectivity 749027-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.725inch |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.