TE Connectivity 749069-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749069-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.