TE Connectivity 749076-5 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Manufacturer Series | 749076 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 749076-5 to view detailed technical specifications.
No datasheet is available for this part.