
TE Connectivity 749080-1 technical specifications.
| Color | Black |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
