TE Connectivity 749087-4 technical specifications.
| Depth | 4.75mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 749087-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.