
68-position, 2-row male D-Subminiature cable plug assembly featuring IDC termination and a right-angle orientation. This shielded connector offers a 1A current rating and 100V DC max voltage rating, with gold-plated bronze signal contacts. Operating temperature range is -55°C to 105°C, and it is UL94 V-0 flammability rated. Housing is black steel with a straight strain relief, designed for round cable up to 13.21mm diameter.
TE Connectivity 749111-6 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 7.44mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.74mm |
| Lead Free | Contains Lead |
| Length | 51.54mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 13.21mm |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.