
100-position, 2-row male modular connector with IDC termination and right-angle orientation. Features a shielded metal package with a steel shell and bronze contacts plated with gold, tin, and lead. Rated for 1A current and 100V DC, operating between -55°C and 105°C. Designed for free-hanging, cable mounting with a 0.05-inch pitch.
TE Connectivity 749111-8 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 14.94mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.9mm |
| Housing Color | Black |
| Insulation Diameter | 0.74mm |
| Lead Free | Contains Lead |
| Length | 71.86mm |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 13.97mm |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749111-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
