
TE Connectivity 749193-1 technical specifications.
| Color | Silver |
| Depth | 35.43mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 49.91mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Wire/Cable Diameter | 9.02mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.