TE Connectivity 749197-1 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 100 |
| Plating | Copper |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.