High-density D-Subminiature connector featuring 78 signal positions and 4 rows. Male gender with brass contacts plated in gold for reliable signal integrity. Right-angle, through-hole mounting with solder termination and a 2.41mm contact post length. Rated for 125V and 2A, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Steel shell with nickel plating and integrated mating connector lock.
TE Connectivity 749234-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.