TE Connectivity 749621-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Package Quantity | 150 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Amplimite 0.05 |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749621-1 to view detailed technical specifications.
No datasheet is available for this part.