
28-position, 2-row male D-Subminiature connector for signal applications. Features gold-plated bronze contacts, a black thermoplastic dielectric, and a shielded, free-hanging housing. Operates within a -55°C to 105°C temperature range with a 30V voltage rating. Termination is IDC for round wire/cable types.
TE Connectivity 749621-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749621-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
