
40-position, right-angle SCSI connector with 1.27mm pitch, featuring IDC termination for round cable types. This male connector offers 40 signal contacts with gold plating over bronze for reliable connectivity. The black thermoplastic dielectric and housing provide durability, with a shielded design for enhanced signal integrity. Operating across a wide temperature range of -55°C to 105°C, it supports a maximum voltage rating of 30V AC.
TE Connectivity 749621-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | -0.91mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 1.27mm |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 749621-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
