
SCSI connector, 50 positions, 50 contacts, featuring straight, cable mount orientation with IDC termination. This female connector utilizes bronze contacts with gold, tin, and lead plating, offering a 1A current rating and 30V/100V voltage rating. Constructed with a thermoplastic dielectric and steel shell, it operates within a -55°C to 105°C temperature range and has a 0.05-inch pitch. Designed for ribbon wire/cable types, it includes a mating connector lock and is UL94 V-0 flammability rated.
TE Connectivity 749656-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.89mm |
| Lead Free | Contains Lead |
| Length | 52.45mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 100V |
| Width | 10.3mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749656-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.