68-position, 2-row right-angle D-Subminiature receptacle with IDC termination. Features a black metal housing, gold/tin/lead plated bronze signal contacts, and a 1A current rating. Designed for panel or cable mounting with a 0.05-inch pitch and 30V voltage rating. Includes mating connector lock and operates within a -55°C to 105°C temperature range.
TE Connectivity 749656-7 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.89mm |
| Lead Free | Contains Lead |
| Length | 63.88mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 10.3mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 749656-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.